Isocom IS357B technical specifications.
| Package/Case | SOP |
| Fall Time | 3us |
| Forward Current | 50mA |
| Input Current | 20mA |
| Isolation Voltage | 3.75kV |
| Max Input Current | 50mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom IS357B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
