Isocom IS622X technical specifications.
| Package/Case | DIP |
| Input Current | 20mA |
| Isolation Voltage | 5.3kV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom IS622X to view detailed technical specifications.
No datasheet is available for this part.