Isocom ISD203 technical specifications.
| Package/Case | PDIP |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Mount | Through Hole |
| Number of Channels | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Isocom ISD203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.