
The ISP521-1XSM optocoupler features a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. It has an isolation voltage of 5.3kV and is RoHS compliant. The device is suitable for surface mount applications in a plastic package-4 configuration.
Isocom ISP521-1XSM technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 1 |
| Output Voltage | 55V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom ISP521-1XSM to view detailed technical specifications.
No datasheet is available for this part.
