Single channel phototransistor optocoupler, surface mount DIP-4 package, offering 5.3kV isolation voltage. Features a maximum collector-emitter voltage of 200mV and a maximum output current of 50mA per channel. Operates from -30°C to 100°C with DC input type. Packaged on tape and reel for efficient assembly.
Isocom ISP817DXSMT/R technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Isocom ISP817DXSMT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.