Isocom ISP824X technical specifications.
| Package/Case | PDIP |
| Fall Time | 3us |
| Input Current | 20mA |
| Isolation Voltage | 5.3kV |
| Max Input Current | 50mA |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Voltage | 35V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom ISP824X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.