Isocom ISP845XSM technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 20mA |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 4 |
| Output Voltage | 35V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom ISP845XSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
