Isocom ISQ203 technical specifications.
| Package/Case | PDIP |
| Isolation Voltage | 5.3kV |
| Max Input Current | 50mA |
| Mount | Through Hole |
| Number of Channels | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Isocom ISQ203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.