
The MOC3060X optocoupler from Isocom features a DIP-6 package and through-hole mount. It has a hold current of 400uA and an isolation voltage of 5.3kV. The device is RoHS compliant but not SVHC compliant. It is available in rail or tube packaging.
Isocom MOC3060X technical specifications.
| Package/Case | DIP |
| Hold Current | 400uA |
| Input Current | 20mA |
| Isolation Voltage | 5.3kV |
| Max Input Current | 50mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom MOC3060X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
