Isocom PS2502-4SM technical specifications.
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Output Voltage | 40V |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom PS2502-4SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.