Isocom PS2505-4 technical specifications.
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Isocom PS2505-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.