Isocom PS2505-4SM technical specifications.
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom PS2505-4SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.