
The SFH615A-2X is a general purpose optocoupler from Isocom with a maximum collector-emitter voltage of 400mV and a forward current of 50mA. It has a maximum output voltage of 70V and is available in a DIP-4 package with a through hole mount. The device operates within a temperature range of -30°C to 70°C and is RoHS compliant. It features a high isolation voltage of 5.3kV and is suitable for use in a variety of applications.
Isocom SFH615A-2X technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom SFH615A-2X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.