Isocom SFH615A-2XSMT/R technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Isocom SFH615A-2XSMT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
