Isocom SFH617A-3X technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Input Current | 50mA |
| Isolation Voltage | 5.3kV |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom SFH617A-3X to view detailed technical specifications.
No datasheet is available for this part.