Isocom TIL199 technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Input Current | 20mA |
| Isolation Voltage | 5.3kV |
| Number of Channels | 4 |
| Output Voltage | 35V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom TIL199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.