Isocom TLP521-2BL-SW technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Isocom TLP521-2BL-SW to view detailed technical specifications.
No datasheet is available for this part.