Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8
Isocom TLP621-2GB technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Isocom TLP621-2GB to view detailed technical specifications.
No datasheet is available for this part.