Isodyne ISOFJ150NF1003S technical specifications.
| Angular Function | 90° |
| Shell Size | 10 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Body Material | Aluminum |
| Cage Code | 031M6 |
| EU RoHS | No |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Isodyne ISOFJ150NF1003S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.