Isodyne ISOFS150M1606-6S technical specifications.
| Angular Function | 180° |
| Shell Size | 16 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Isodyne ISOFS150M1606-6S to view detailed technical specifications.
No datasheet is available for this part.