Isodyne ISOML135M0904-S technical specifications.
| Angular Function | 90° |
| Shell Size | 9 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Isodyne ISOML135M0904-S to view detailed technical specifications.
No datasheet is available for this part.