Issi 42S32160C-6BLI technical specifications.
| Address Bus Width | 15b |
| Density | 512Mb |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Issi 42S32160C-6BLI to view detailed technical specifications.
No datasheet is available for this part.