Issi 6S62C1024L-35QI technical specifications.
| Access Time | 35ns |
| Address Bus Width | 17b |
| Package/Case | SOP |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Issi 6S62C1024L-35QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.