
The IS25LD040-JNLE-TR is a 4Mb NOR flash memory device with an SPI interface and a maximum operating frequency of 100MHz. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 105°C and has a maximum supply current of 15mA. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 100MHz |
| Interface | SPI |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Weight | 0.019048oz |
| RoHS | Compliant |
