Issi IS25LQ016-JNLE-TR technical specifications.
| Address Bus Width | 22b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 16Mb |
| Interface | SPI, Serial |
| Max Frequency | 104MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.3V |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| RoHS Compliant | Yes |
| Series | IS25LQ |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Issi IS25LQ016-JNLE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.