Flash Memory 2M, SPI Flash
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |