
The IS25LQ080-JNLE-TR is an 8Mb SPI FLASH memory with an 8-bit data bus and a maximum operating frequency of 104MHz. It is packaged in a SOIC surface mount package and is available in a tape and reel format. The memory operates over a temperature range of -40°C to 105°C and is powered by a supply voltage between 2.3V and 3.6V. The device is RoHS compliant and has a maximum supply current of 15mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 8Mb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Max Frequency | 104MHz |
| Max Operating Temperature | 105°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Page Size | 256B |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
