
The IS25WD020-JNLE-TR is a 2Mb NOR Flash Memory from Issi, featuring an 8-bit SPI interface and a maximum operating frequency of 80MHz. It is packaged in a SOIC package and is designed to operate over a temperature range of -40°C to 105°C. The device has a maximum supply current of 5mA and a maximum supply voltage of 1.95V, with a minimum supply voltage of 1.65V. It is available in a tape and reel packaging and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 80MHz |
| Interface | SPI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 1.95V |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Weight | 0.019048oz |
| RoHS | Compliant |
