
The IS25WD040-JNLE-TR is a 4Mb NOR Flash Memory integrated circuit. It supports 8-bit SPI interface with a maximum frequency of 80MHz. The device operates within a temperature range of -40°C to 105°C. It has a maximum supply voltage of 1.95V and a minimum supply voltage of 1.65V. The maximum supply current is 5mA. The memory is available in a SOIC package and is mounted on the surface. It is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 80MHz |
| Interface | SPI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 1.95V |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Weight | 0.019048oz |
| RoHS | Compliant |