Issi IS25WQ080-JVLE-TR technical specifications.
| Data Bus Width | 8b |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 8Mb |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Series | IS25WQ080 |
| RoHS | Compliant |
Download the complete datasheet for Issi IS25WQ080-JVLE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
