Issi IS31IO7325-GRLS4-TR technical specifications.
| Package/Case | SOP |
| Fall Time | 300ns |
| Frequency | 400kHz |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Drivers | 16 |
| Number of I/Os | 8 |
| Output Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 8uA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31IO7325-GRLS4-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
