The IS41LV16100A-60T is a 16Mb SRAM with a 10-bit address bus and a maximum access time of 60ns. It is available in a TSOP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and requires a supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is not RoHS compliant.
Issi IS41LV16100A-60T technical specifications.
| Access Time-Max | 60ns |
| Address Bus Width | 10b |
| Package/Case | TSOP |
| Density | 16Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX16 |
| RoHS Compliant | No |
| Supply Current | 170mA |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS41LV16100A-60T to view detailed technical specifications.
No datasheet is available for this part.