Issi IS41LV16256-35T technical specifications.
| Access Time-Max | 35ns |
| Address Bus Width | 9b |
| Package/Case | TSOP |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256KX16 |
| RoHS Compliant | No |
| Supply Current | 220mA |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS41LV16256-35T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.