Issi IS42RM32400F-75BLI technical specifications.
| Access Time | 6ns |
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42RM32400F-75BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.