Issi IS42S16100A1-6T technical specifications.
| Address Bus Width | 12b |
| Package/Case | TSOP |
| Density | 16Mb |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX16 |
| RoHS Compliant | No |
| Supply Current | 150mA |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS42S16100A1-6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.