Issi IS42S16800E-7B-TR technical specifications.
| Access Time | 5.4ns |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Min Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16800E-7B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.