Issi IS42S32200B-7TI technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 13b |
| Package/Case | TSOP |
| Density | 64Mb |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX32 |
| RoHS Compliant | No |
| Supply Current | 180mA |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS42S32200B-7TI to view detailed technical specifications.
No datasheet is available for this part.