Issi IS42S32200C1-6BL technical specifications.
| Address Bus Width | 13b |
| Package/Case | FBGA |
| Density | 64Mb |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX32 |
| RoHS Compliant | Yes |
| Supply Current | 185mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S32200C1-6BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.