
This 64Mb volatile SRAM features an access time of 5.5ns and operates at a maximum frequency of 166MHz. It is supplied with a voltage of 3.3V and has a maximum supply current of 160mA. The device is packaged in a TFBGA package and is mounted on the surface. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Issi IS42S32200E-6BL-TR technical specifications.
| Access Time | 5.5ns |
| Address Bus Width | 13b |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Density | 64Mb |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX32 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S32200E-6BL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
