Issi IS42VM32800D-75BLI-TR technical specifications.
| Access Time | 6ns |
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | IS42VM32800D |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42VM32800D-75BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.