Issi IS43DR16128-3DBL technical specifications.
| Access Time | 3ns |
| Address Bus Width | 17b |
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Density | 2Gb |
| Max Frequency | 667MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 2Gb |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX16 |
| Package Quantity | 162 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IS43DR16128 |
| Supply Current | 280mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR16128-3DBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.