Issi IS43DR16320B-25EBLI-TR technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR16320B-25EBLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.