Issi IS43DR16320B-37CBLI technical specifications.
| Access Time-Max | 0.5ns |
| Address Bus Width | 15b |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 335mA |
| Max Supply Voltage | 1.9V |
| Memory Size | 512Mb |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR16320B-37CBLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.