Issi IS43DR16640A-25EBL technical specifications.
| Access Time-Max | 0.4ns |
| Address Bus Width | 16b |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Density | 1073741824b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Gb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX16 |
| Package Quantity | 190 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 290mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR16640A-25EBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.