Issi IS43DR32801A-37CBL-TR technical specifications.
| Access Time | 3.75ns |
| Data Bus Width | 32b |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IS43DR32801A |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR32801A-37CBL-TR to view detailed technical specifications.
No datasheet is available for this part.