Issi IS43DR81280A-3DBL-TR technical specifications.
| Access Time | 450ps |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Gb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR81280A-3DBL-TR to view detailed technical specifications.
No datasheet is available for this part.