This 1Gb memory module features an 8-bit data bus width and operates at speeds up to 333MHz. It is packaged in a BGA format and is designed to function within a temperature range of -40°C to 85°C. The module requires a supply voltage between 1.7V and 1.9V. It is compliant with RoHS regulations and is available in quantities of 2000 per reel.
Issi IS43DR81280A-3DBLI-TR technical specifications.
| Access Time | 450ps |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR81280A-3DBLI-TR to view detailed technical specifications.
No datasheet is available for this part.