Issi IS43DR86400B-25DBL technical specifications.
| Access Time | 400ps |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Package Quantity | 198 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR86400B-25DBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.