The IS43LR16800E-6BL-TR is a 128Mb SRAM with a 16-bit data bus width, operating at frequencies up to 166MHz. It is supplied with a voltage between 1.7V and 1.95V. The device is packaged in a BGA package and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Issi IS43LR16800E-6BL-TR technical specifications.
| Access Time | 5.5ns |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43LR16800E-6BL-TR to view detailed technical specifications.
No datasheet is available for this part.