This 128Mb SRAM module features a 32-bit data bus and operates at speeds up to 166MHz. It is supplied from a voltage range of 1.7V to 1.95V and can withstand temperatures between 0°C and 70°C. The device is packaged in a BGA package and is available in quantities of 2500 per reel.
Issi IS43LR32400E-6BL-TR technical specifications.
| Access Time | 5.5ns |
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43LR32400E-6BL-TR to view detailed technical specifications.
No datasheet is available for this part.